
This is a surface mount fixed resistor with a resistance value of 680 ohms and a tolerance of 0.5%. It has a maximum voltage rating of 150V and is available in a 0805 package size. The resistor is mounted on the surface of a printed circuit board and has a rectangular shape. It is not a current-sensing or fail-safe fusible resistor, nor is it anti-sulfurated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 2322 73826801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 2322 73826801 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 680Ohm |
| Tolerance | 0.5% |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2322 73826801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.