Sign in to ask questions about the Yageo 232273564479 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 232273564479 technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3045 |
| Package/Case | 1218 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 232273564479 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.