
The RL series thick film resistor features a resistance of 15mR with a tolerance of 1%. It has a voltage rating of 100mV and operates within a temperature range of -55°C to 125°C. The resistor is packaged in cut tape form and measures 2.5mm in width.
Sign in to ask questions about the Yageo 232273570150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 232273570150 technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3045 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | RL |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 100mV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 232273570150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.