This 475K ohm surface mount chip resistor is available in a 1206 package with a 0.1% tolerance. It has a maximum voltage rating of 200 volts and is not suitable for current sensing or fail-safe fusible applications. The resistor measures 3.2 millimeters in length, 1.6 millimeters in depth, and 0.55 millimeters in height, and weighs 0.01 grams. It is not designed to withstand surge voltages or to resist sulfur contamination.
Yageo 2350 54204754 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.01 |
| Number of Terminals | 2 |
| Resistance Value | 475KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Case Style | Epoxy |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2350 54204754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.