This 47.5K ohm surface mount chip resistor has a 0.5% tolerance and a maximum voltage rating of 50V. It is packaged in a 0603 case size and has a rectangular shape. The resistor is mounted on the surface of a printed circuit board and has a pad termination style. The dimensions of the product are 1.6mm in length, 0.8mm in depth, and 0.45mm in height, with a weight of 0.0025g. It has 2 terminals and is made with an epoxy case style.
Yageo 2350 54604753 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0025 |
| Number of Terminals | 2 |
| Resistance Value | 47.5KOhm |
| Tolerance | 0.5% |
| Case Style | Epoxy |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo 2350 54604753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.