RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
Yageo 235003510822 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Tolerance | 5 |
| Manufacturer Series | ARV241 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yageo 235003510822 to view detailed technical specifications.
No datasheet is available for this part.