
The YC Series resistor is a 22 ohm thick film device with a 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1220 case and is available in cut tape packaging. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Yageo 235003910229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 235003910229 technical specifications.
| Case Code (Imperial) | 1220 |
| Case Code (Metric) | 3050 |
| Package/Case | 1220 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | YC |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 235003910229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.