
The Yageo 235023010151 is an 8-element resistor network with a voltage rating of 25V and a resistance of 150R. The network has a resistance tolerance of 5%. It is packaged in cut tape form and is RoHS compliant. The case code is 1206 (imperial) or 3216 (metric).
Sign in to ask questions about the Yageo 235023010151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 235023010151 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Number of Elements | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Yageo 235023010151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.