Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Yageo 2N7002T/R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.