The Yageo 74F194D is a commercial-grade logic shift register with a 4-bit parallel in parallel out configuration. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a propagation delay of 8 units and a maximum power supply current of 46mA. It is available in a 16-pin R-PDSO-G16 package.
Yageo 74F194D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 46 |
| Count Direction | BIDIRECTIONAL |
| fmax-Min | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.