The 9C04021A1201FLHF3 is a 50V 1.2kR 1% chip resistor from Yageo with a 0402 package and a maximum power dissipation of 63mW. It operates over a temperature range of -55°C to 155°C and is packaged in cut tape quantities of 10. The resistor is RoHS compliant and contains lead.
Yageo 9C04021A1201FLHF3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | RC0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C04021A1201FLHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.