
The Yageo 9C06031A4320FKHFT is a 50V 1% 432R 0603 chip resistor with a maximum operating temperature range of -55°C to 155°C. It is packaged in a 0603 case with a height of 450um and a width of 800um. The resistor is lead-free, but contains lead, and is RoHS compliant. It has a maximum power dissipation of 100mW and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 432R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |