The 9C06031A5R10JGHFT is a 5.1 ohm, 50V, 5% tolerance chip resistor from Yageo. It is available in a 0603 case size with a height of 450um and a width of 800um. The resistor has a maximum power dissipation of 100mW and a maximum operating temperature of 155°C. The operating temperature range is from -55°C to 155°C. The resistor is packaged in cut tape and contains lead.
Yageo 9C06031A5R10JGHFT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 5.1R |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9C06031A5R10JGHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.