
The 9C06031A6810FKHFT is a 50V 681R 1% chip resistor from Yageo, packaged in a 0603 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. This resistor is RoHS compliant and available in cut tape packaging.
Yageo 9C06031A6810FKHFT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 681R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C06031A6810FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.