The 9C 68.1R 1% 50V 100mW 0603 SMD Chip Resistor from Yageo is a fixed resistor with a resistance of 68.1 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is packaged in a 0603 case with a height of 450um and a width of 800um. It is available in cut tape packaging and is RoHS compliant.
Yageo 9C06031A68R1FKHFT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C06031A68R1FKHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.