
This 0805 SMD fixed resistor is rated for 150V DC and has a tolerance of 1%. It has a maximum power dissipation of 125mW and is available in a cut tape packaging. The resistor is constructed with a lead-containing material and is not RoHS compliant. It has a resistance of 1.02kΩ and operates over a temperature range of -55°C to 155°C.
Yageo 9C08052A1021FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.