
This 150V 1.2kR 1% chip resistor is packaged in an 0805 case, measuring 500um in height and 2mm in length. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and contains lead, with a maximum power dissipation of 125mW.
Yageo 9C08052A1201FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.