The 9C08052A1213FKHFT is a 150V DC rated voltage, 121k ohm resistance, 1% tolerance chip resistor from Yageo. It is packaged in an 0805 case with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free, but contains lead, and is compliant with RoHS regulations. It has a maximum power dissipation of 125mW and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9C08052A1213FKHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 121kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C08052A1213FKHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.