
This 15 ohm, 5% tolerance, 150V DC rated voltage resistor has a maximum power dissipation of 125 milliwatts and is packaged in an 0805 case. Operating temperature range is -55°C to 155°C. The resistor is lead free, but contains lead, and is compliant with RoHS regulations. It is available in cut tape packaging with two terminations.
Checking distributor stock and pricing after the page loads.
Yageo 9C08052A15R0JLHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |