
The 9C08052A2001FKHFT is a 2kR 1% chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a packaging of cut tape and is RoHS compliant. The resistor has a maximum power dissipation of 125mW and a DC rated voltage of 150V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
These are design resources that include the Yageo 9C08052A2001FKHFT
Evaluation board guide for the ADP1614 step-up converter, featuring 650 kHz or 1.3 MHz frequencies, 4 A current limit, and 5 V or 15 V output configurations.