
The 9C08052A3742FKHFT is a fixed resistor from Yageo with a DC rated voltage of 150V and a resistance of 37.4kR. It has a tolerance of 1% and is available in a 0805 package. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. It is packaged in cut tape and is RoHS compliant.
Yageo 9C08052A3742FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 37.4kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.