
The 9C08052A4021FKHFT is a fixed chip resistor from Yageo with a DC rated voltage of 150V and a tolerance of 1%. It has a maximum power dissipation of 125mW and is available in a 0805 package. The resistor is RoHS compliant and has a resistance of 4.02kR. It operates over a temperature range of -55°C to 155°C and is packaged in cut tape.
Yageo 9C08052A4021FKHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.