
The 9C08052A4700JLHFT is a fixed chip resistor from Yageo with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125 milliwatts. The resistor is packaged in a 0805 case and is lead-free, but contains lead. It is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Yageo 9C08052A4700JLHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9C08052A4700JLHFT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C08052A4700JLHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.