The 9C08052A9533FKHFT is a 150V 953kR 1% 0805 chip resistor from Yageo. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. This RoHS compliant resistor is packaged in cut tape and features a lead-free construction, although it does contain lead. It is suitable for use in a variety of applications where high voltage and precision resistance are required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 953kR |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
These are design resources that include the Yageo 9C08052A9533FKHFT
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.