This 200V 5% 250mW 1206 chip resistor is designed for high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a 1206 package with a height of 550um and a width of 1.6mm. The resistor is lead-free, but contains lead, and is RoHS compliant. It is packaged in cut tape and has a resistance of 0R.
Yageo 9C12063A0R00JLHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.