Yageo's 9C12063A12R0FKHFT is a 12 ohm, 1% tolerance, 200V DC rated, 250mW power dissipation, 1206 case size SMD resistor. It has a maximum operating temperature range of -55°C to 155°C and is packaged in cut tape. The resistor is RoHS compliant and contains lead, making it suitable for applications requiring lead-based materials. The 9C series is a line of fixed resistors from Yageo, a manufacturer of passive components.
Yageo 9C12063A12R0FKHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A12R0FKHFT to view detailed technical specifications.
No datasheet is available for this part.