Yageo's 9C12063A1R21FGHFT is a 1.21 ohm thick film chip resistor with a tolerance of 1% and a DC rated voltage of 200V. It has a maximum power dissipation of 250mW and is available in a 1206 package. The resistor operates within a temperature range of -55°C to 155°C and is packaged in cut tape. It is a lead-containing component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9C12063A1R21FGHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.21R |
| Resistor Type | Thick Film |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9C12063A1R21FGHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.