
The 9C12063A4R12FGHFT is a 200V 250mW 1% thick film chip resistor from Yageo. It has a resistance of 4.12 ohms and is packaged in a 1206 case. The resistor operates over a temperature range of -55°C to 155°C and is available in cut tape packaging. It is a fixed resistor with a tolerance of 1% and is classified as a chip resistor (SMD).
Checking distributor stock and pricing after the page loads.
Yageo 9C12063A4R12FGHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 4.12R |
| Resistor Type | Thick Film |
| Series | 9C |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |