
This 200V 5% 250mW 2-terminal fixed resistor is packaged in a 1206 case size, measuring 3.2mm in length and 1.6mm in width. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor is packaged in cut tape and contains lead, making it non-lead free.
Yageo 9C12063A8200JLHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.