This 200V 9R 5% chip resistor is packaged in a 1206 case and has a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 250mW and is packaged in cut tape. It is a fixed resistor with a resistance value of 9R and a tolerance of 5%.
Sign in to ask questions about the Yageo 9C12063A9R00JGHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9C12063A9R00JGHFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 9R |
| Series | 9C |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9C12063A9R00JGHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.