The RT 16R 0.1% 50V 0402 Chip Resistor from Yageo is a fixed resistor with a resistance of 16 ohms and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63 milliwatts. The resistor is packaged in a 0402 case and is available on tape and reel. It is not lead-free, containing lead, and is a chip resistor suitable for surface mount applications.
Yageo 9T04021A16R0BBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
No datasheet is available for this part.