
The 9T04021A16R0DAHF3 is a 16 ohm, 0.5% tolerance, 0402 package chip resistor from Yageo. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is packaged in tape and reel and contains lead. It is a fixed resistor with a DC rated voltage of 50V.
Sign in to ask questions about the Yageo 9T04021A16R0DAHF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T04021A16R0DAHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A16R0DAHF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.