
The 9T04021A2000BBHF3 is a 200 ohm, 0.1% tolerance, 50V DC rated voltage chip resistor from Yageo. It is packaged in a 0402 case and has a maximum power dissipation of 63mW. The resistor is available in tape and reel packaging and has a maximum operating temperature range of -55°C to 155°C.
Yageo 9T04021A2000BBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
No datasheet is available for this part.