The 9T04021A21R5BBHF3 is a 50V chip resistor with a tolerance of 0.1% and a resistance of 21.5 ohms. It has a package case size of 0402 and is available in a tape and reel packaging format. The resistor is rated for operation between -55°C and 155°C and has a maximum power dissipation of 63mW. It is a lead-containing component and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T04021A21R5BBHF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A21R5BBHF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.