The Yageo 9T04021A21R5CBHF3 is a fixed chip resistor with a 0402 package and a resistance of 21.5 ohms. It has a tolerance of 0.25% and is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free, but contains lead, and is packaged in tape and reel. It has a maximum power dissipation of 63 milliwatts and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |