
The 9T04021A21R5DAHF3 is a 0402 chip resistor from Yageo with a resistance of 21.5 ohms and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63 milliwatts. The resistor is packaged in tape and reel and has a lead-free construction, although it contains lead. It measures 1mm in length, 300um in height, and 500um in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |