
The Yageo RT Series 21.5R 1% 50V 0402 Chip Resistor is a fixed resistor with a resistance of 21.5 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63 milliwatts. The resistor is packaged in a 0402 case and is available on tape and reel. It is compliant with RoHS regulations and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |