The RT Series 50V 232R 0.1% Chip Resistor 0402 is a fixed resistor with a resistance of 232 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case and is available on tape and reel. It has a maximum power dissipation of 63mW and is lead-free, but contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T04021A2320BBHF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A2320BBHF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.