The RT 232R 0.25% 50V 0402 Chip Resistor from Yageo features a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 63mW and is available in a 0402 package. The resistor is lead-free, but contains lead, and is packaged in tape and reel. It has a resistance of 232 ohms and a tolerance of 0.25%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |