The 9T04021A2320DBHF3 is a 0402 chip resistor from Yageo with a resistance of 232 ohms and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63 milliwatts. The resistor is packaged in tape and reel and has a lead-free composition, but it contains lead. It measures 1mm in length, 300um in height, and 500um in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T04021A2320DBHF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A2320DBHF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.