The 9T04021A23R2BBHF3 is a fixed resistor from Yageo with a resistance of 23.2 ohms and a DC rated voltage of 50 volts. It has a tolerance of 0.1% and is packaged in a 0402 case. The resistor is designed for surface mount applications and has a maximum power dissipation of 63 milliwatts. It can operate over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
Yageo 9T04021A23R2BBHF3 technical specifications.
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A23R2BBHF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.