The 9T04021A23R2CBHF3 is a 2-terminal fixed resistor from Yageo, packaged in a 0402 case, with a resistance of 23.2 ohms and a tolerance of 0.25%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is lead-free, but contains lead, and is available on tape and reel. It is a chip resistor, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T04021A23R2CBHF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Height | 300um |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T04021A23R2CBHF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.