The RT Series 75V 0.1% 16R 0603 Chip Resistor from Yageo features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and is available in a 0603 package. The resistor is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in tape and reel and has a width of 800um and a height of 450um.
Yageo 9T06031A16R0BAHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.