
The Yageo 9T06031A16R0FBHFT is a 75V chip resistor with a resistance of 16 ohms and a tolerance of 1%. It is packaged in a 0603 case and has a maximum power dissipation of 100mW. The resistor is available in tape and reel packaging and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Yageo 9T06031A16R0FBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.