
The 9T06031A21R5DAHFT is a fixed chip resistor from Yageo with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 21.5 ohms and a tolerance of 0.5%. The resistor is packaged in a 0603 case and is available on tape and reel. It can handle a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T06031A21R5DAHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T06031A21R5DAHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.