
The 9T06031A2320FBHFT is a fixed chip resistor from Yageo with a resistance of 232 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and is packaged in a 0603 case. The resistor is lead-free, but contains lead, and is RoHS compliant. It has a maximum power dissipation of 100mW and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |