
The 9T06031A6040FBHFT is a fixed chip resistor from Yageo, offering a resistance of 604 ohms with a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is packaged in a 0603 case, measuring 1.6mm in length, 800um in width, and 450um in height. It is available in tape and reel packaging and is compliant with RoHS regulations.
Yageo 9T06031A6040FBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 604R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T06031A6040FBHFT to view detailed technical specifications.
No datasheet is available for this part.