The 9T06031A60R4FBHFT is a 60R 1% chip resistor from Yageo, rated for 75V and 100mW. It has a 0603 package and is available in tape and reel packaging. The resistor has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. It is a fixed resistor with a series designation of RT and a tolerance of 1%.
Yageo 9T06031A60R4FBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T06031A60R4FBHFT to view detailed technical specifications.
No datasheet is available for this part.