This 75V chip resistor from Yageo has a resistance of 68.1 ohms with a tolerance of 0.1%. It is available in a 0603 package and is rated for a maximum power dissipation of 100mW. The operating temperature range is from -55°C to 155°C. The resistor is not RoHS compliant and contains lead.
Yageo 9T06031A68R1BBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 68.1R |
| RoHS Compliant | No |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T06031A68R1BBHFT to view detailed technical specifications.
No datasheet is available for this part.