The 9T06031A8870FBHFT is a 75V 1% 100mW 0603 SMD fixed resistor from Yageo. It has a maximum operating temperature range of -55°C to 155°C and is packaged in tape and reel. The resistor has a resistance of 887 ohms and a width of 800 micrometers. It is RoHS compliant and contains lead, and is available in a 0603 package case.
Yageo 9T06031A8870FBHFT technical specifications.
| Package/Case | 0603 |
| Height | 450um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 887R |
| RoHS Compliant | Yes |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Yageo 9T06031A8870FBHFT to view detailed technical specifications.
No datasheet is available for this part.